395-065-558-412

Heilind Number:EDA395-065-558-412
Manufacturer:EDAC
Manufacturer Number:395-065-558-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-065-558-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-065-558-412

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless integration onto your PCB, this black connector boasts a single row layout with 65 positions, each ensuring reliable contact with its copper alloy material. The UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the right-angle mount orientation offers versatility in installation. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic project. Elevate your PCB connections with this essential component.