395-065-558-458

Heilind Number:EDA395-065-558-458
Manufacturer:EDAC
Manufacturer Number:395-065-558-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-065-558-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-065-558-458

Detailed Description

Enhance your circuit board connectivity with our Board To Board PCB Connector. Designed for seamless integration, this connector features a robust construction with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable performance. With a single-row layout and 65 positions, it offers ample space for efficient signal transmission. The right-angle mount orientation and compact .1-inch pitch make it ideal for space-saving installations. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Elevate your PCB assembly with this high-quality connector, perfect for professionals and enthusiasts alike.