395-065-558-603

Heilind Number:EDA395-065-558-603
Manufacturer:EDAC
Manufacturer Number:395-065-558-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-065-558-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-065-558-603

Detailed Description

Enhance your electronic connections with this high-performance 65-position black board-to-board PCB connector. Crafted from durable UL 94V-0 thermoplastic polyester housing and featuring copper alloy contacts, it ensures reliable conductivity in any application. With a compact pitch of .1 inches and a convenient right-angle mount orientation, it offers seamless integration onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for demanding environments. Trust in its quality and efficiency for all your connectivity needs.