395-065-558-608

Heilind Number:EDA395-065-558-608
Manufacturer:EDAC
Manufacturer Number:395-065-558-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-065-558-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-065-558-608

Detailed Description

Upgrade your connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration in your PCB setup, this black connector boasts a high amperage of 3A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring a single row with 65 copper alloy positions, it offers ample space for your connections. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Its right-angle mount orientation allows for versatile installation options. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for various applications in electronics and beyond. Trust in its quality to streamline your connectivity needs effortlessly.