395-065-558-658

Heilind Number:EDA395-065-558-658
Manufacturer:EDAC
Manufacturer Number:395-065-558-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-065-558-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-065-558-658

Detailed Description

Elevate your connectivity game with this high-performing black PCB connector, designed for seamless board-to-board integration. Featuring a rugged housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability even in the most demanding environments. The 65 copper alloy contacts guarantee efficient power transmission, with a 3A amperage rating for optimal performance. With a sleek right-angle mount orientation and a compact pitch of .1 inch, it offers a space-saving solution for your electronic projects. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for professionals in the field. Upgrade your setup with this essential component, and experience unparalleled connectivity like never before.