395-065-558-688

Heilind Number:EDA395-065-558-688
Manufacturer:EDAC
Manufacturer Number:395-065-558-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-065-558-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-065-558-688

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector in sleek black. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable power delivery with an amperage of 3 A. The single row design with 65 positions and a .1-inch pitch offers seamless integration on your PCB. Crafted with precision, the contact material is made of Copper Alloy for optimal conductivity. Its right-angle mount orientation and -40 to 105 °C operating temperature range make it suitable for a wide range of applications. Trust in its quality for seamless connectivity in your projects.