395-065-559-403

Heilind Number:EDA395-065-559-403
Manufacturer:EDAC
Manufacturer Number:395-065-559-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-065-559-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-065-559-403

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector, boasting 65 positions for seamless integration. Crafted with precision, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any operating environment. The copper alloy contacts guarantee optimal conductivity, while the right-angle mount orientation offers flexible installation options. With a pitch of .1 inches and a row spacing of .2 inches, this connector is designed for efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a variety of applications in the electronics industry. Elevate your connectivity solutions with this high-performance connector.