395-065-559-404

Heilind Number:EDA395-065-559-404
Manufacturer:EDAC
Manufacturer Number:395-065-559-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-065-559-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-065-559-404

Detailed Description

Enhance your electronic connections with this high-performing Board To Board PCB Connector in sleek black. Engineered for seamless integration, its 65 positions, right angle mount orientation, and single-row design ensure efficient and compact PCB connectivity. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability in various applications. With a pitch and row spacing of .1 and .2 inches respectively, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any project requiring secure and stable card edge connections. Elevate your engineering game with this essential component.