395-065-559-603

Heilind Number:EDA395-065-559-603
Manufacturer:EDAC
Manufacturer Number:395-065-559-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-065-559-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-065-559-603

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, it features 65 positions in a single row, ensuring optimal connectivity for your electronic devices. The right-angle mount orientation offers versatility in installation, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting reliability. Crafted with precision, the connector boasts copper alloy contacts for superior conductivity, operating flawlessly even in extreme temperatures ranging from -40 to 105 °C. With a compact pitch of .1 in and row spacing of .2 in, it's perfect for space-constrained applications. Trust in this connector for efficient and secure board-to-board connections in your projects.