395-066-520-101

Heilind Number:EDA395-066-520-101
Manufacturer:EDAC
Manufacturer Number:395-066-520-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-066-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-066-520-101

Detailed Description

Enhance your electronic connections with this sleek and reliable Board To Board PCB Connector. Designed for seamless integration, this connector features 66 positions in a single row with a pitch of .1 inch, ensuring efficient data transfer. The black housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a straight mount orientation and copper alloy contact material, this connector offers secure and stable connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for various applications. Upgrade your PCB setup with this high-performance connector for unmatched reliability.