395-066-520-107

Heilind Number:EDA395-066-520-107
Manufacturer:EDAC
Manufacturer Number:395-066-520-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-066-520-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-066-520-107

Detailed Description

Enhance connectivity on your printed circuit board with our Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation and a single row layout with 66 positions, ensuring reliable and efficient signal transmission. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and high-quality copper alloy contacts, it guarantees long-lasting performance. With a pitch of 0.1 inches and row spacing of 0.2 inches, it facilitates easy and precise alignment during installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various industrial applications. Upgrade your PCB assembly with this essential component for optimal functionality.