395-066-520-212

Heilind Number:EDA395-066-520-212
Manufacturer:EDAC
Manufacturer Number:395-066-520-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-066-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-066-520-212

Detailed Description

Enhance your electronic connections with our dual-row Black Card Edge Connector, featuring 66 positions for seamless PCB integration. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance in diverse applications. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for secure board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees consistent functionality even in challenging environments. Upgrade your connectivity solutions with this essential component – a standout in our range of high-quality connectors.