395-066-520-404

Heilind Number:EDA395-066-520-404
Manufacturer:EDAC
Manufacturer Number:395-066-520-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-066-520-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-066-520-404

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board PCB Connector. Designed for seamless integration, this black connector boasts a straight mount orientation and a durable UL 94V-0 Thermoplastic Polyester housing. Its copper alloy contact material ensures reliable performance, even in challenging operating conditions ranging from -40 to 105 °C. With 66 positions and a .1 inch pitch, it facilitates efficient data transmission between boards. Trust in its high-quality construction for optimal signal integrity in your projects.