395-066-520-512

Heilind Number:EDA395-066-520-512
Manufacturer:EDAC
Manufacturer Number:395-066-520-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-066-520-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-066-520-512

Detailed Description

Enhance your electronic connections with this high-quality PCB connector. Featuring a sleek black design, it offers a seamless integration with your circuit board. With a 3A amperage and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance. This connector boasts two rows with a total of 66 copper alloy contact positions, facilitating efficient data transfer. The .1-inch pitch and .2-inch row spacing provide precise connectivity, while the straight mount orientation allows for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it is ideal for various industrial applications. Upgrade your setup with this essential component for seamless board-to-board connections.