395-066-520-858

Heilind Number:EDA395-066-520-858
Manufacturer:EDAC
Manufacturer Number:395-066-520-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-066-520-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-066-520-858

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating environments. Its two rows with a .1-inch pitch and .2-inch row spacing allow for precise and secure connections, with 66 positions available for versatile applications. Crafted with copper alloy contacts, it guarantees efficient signal transmission. The straight mount orientation facilitates easy installation on PCBs, while its wide operating temperature range of -40 to 105°C ensures consistent performance. Trust in this connector to streamline your PCB interconnections with uncompromising quality and durability.