395-066-521-101

Heilind Number:EDA395-066-521-101
Manufacturer:EDAC
Manufacturer Number:395-066-521-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-066-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-066-521-101

Detailed Description

Enhance your PCB connectivity with this sleek and efficient Board-to-Board Card Edge Connector. Designed for seamless integration, it features 66 positions on a single row with a compact pitch of .1 inches, allowing for high-density connections. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety in any operating environment, withstanding temperatures ranging from -40 to 105°C. Crafted with precision, the contact material is Copper Alloy, guaranteeing reliable and efficient power transmission. Whether for industrial or commercial applications, this connector, with a straight mount orientation, offers a secure and stable connection every time. Upgrade your PCB setup with this essential component for optimal performance.