395-066-521-104

Heilind Number:EDA395-066-521-104
Manufacturer:EDAC
Manufacturer Number:395-066-521-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-066-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-066-521-104

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features 66 positions in a single row, offering maximum versatility for your electronic projects. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, this connector allows for precise and efficient connections. Crafted from Copper Alloy, the contact material guarantees optimal conductivity. Its straight mount orientation and operating temperature range of -40 to 105°C further enhance its usability. Upgrade your PCB assembly with this essential connector for seamless and efficient electronic connections.