395-066-521-158

Heilind Number:EDA395-066-521-158
Manufacturer:EDAC
Manufacturer Number:395-066-521-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-066-521-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-066-521-158

Detailed Description

Enhance your PCB connectivity with this high-performing Board To Board PCB Connector in sleek black. Designed for seamless integration, this straight-mount connector features 66 positions with a single row layout, optimizing space on your board. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety in all operating environments, from -40 to 105 °C. Crafted with precision, the contact material of Copper Alloy guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers efficient and secure data transmission. Elevate your electronic assemblies with this essential component, a must-have in any professional or DIY project.