395-066-521-188

Heilind Number:EDA395-066-521-188
Manufacturer:EDAC
Manufacturer Number:395-066-521-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-066-521-188
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-066-521-188

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board card edge connector. Designed for seamless integration into your electronic assemblies, this connector boasts a sleek black housing made of UL 94V-0 thermoplastic polyester, ensuring both durability and safety. With a single row configuration featuring 66 positions, it offers ample room for secure and efficient connections. Crafted with precision, the copper alloy contacts guarantee reliable signal transmission. The compact pitch of .1 inches and row spacing of .2 inches optimize space utilization on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Choose this connector for your next project and experience unparalleled performance.