395-066-521-201

Heilind Number:EDA395-066-521-201
Manufacturer:EDAC
Manufacturer Number:395-066-521-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-066-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-066-521-201

Detailed Description

Enhance connectivity within your electronic devices with this high-quality board-to-board PCB connector. Designed for seamless integration, it features 66 positions across 2 rows, ensuring efficient signal transmission. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, offers durability and safety in operation. Each contact is made of robust copper alloy, guaranteeing reliable performance. With a pitch of .1 inch and row spacing of .2 inch, precise connections are easily achieved. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Trust in its straight mount orientation for a secure fit, meeting your connectivity needs with utmost efficiency and quality. Elevate your electronic designs with this essential component.