395-066-521-202

Heilind Number:EDA395-066-521-202
Manufacturer:EDAC
Manufacturer Number:395-066-521-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-066-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-066-521-202

Detailed Description

Enhance your electronic connectivity with this sleek and durable black Board To Board PCB Connector. Designed for optimal performance, it features 66 copper alloy contacts in a double-row layout, ensuring secure and efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing guarantees reliability, even in extreme temperatures ranging from -40 to 105 °C. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise alignment and easy installation on your PCB. Whether you're working on a professional project or a DIY endeavor, this straight-mount connector is the perfect choice for seamless interconnection. Upgrade your setup with this essential component and experience seamless connectivity like never before.