395-066-521-203

Heilind Number:EDA395-066-521-203
Manufacturer:EDAC
Manufacturer Number:395-066-521-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-066-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-066-521-203

Detailed Description

Enhance your PCB connectivity with this versatile Board To Board PCB Connector. Designed for seamless integration, this connector features 66 positions across two rows, offering ample space for multiple connections. The black UL 94V-0 Thermoplastic Polyester housing ensures durability and safety in any environment, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector allows for precise and efficient PCB assembly. Its straight mount orientation makes installation simple, and its wide operating temperature range of -40 to 105 °C ensures performance in diverse applications. Upgrade your connectivity solutions with this high-quality connector.