395-066-521-204

Heilind Number:EDA395-066-521-204
Manufacturer:EDAC
Manufacturer Number:395-066-521-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-066-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-066-521-204

Detailed Description

Efficiently connect your PCBs with our 2-row board-to-board card edge connector. Designed for seamless integration, this connector features 66 positions with a pitch of .1 inches, ensuring reliable data transmission. The housing is constructed from UL 94V-0 Thermoplastic Polyester for enhanced durability, while the copper alloy contacts guarantee high conductivity. With a straight mount orientation and a row spacing of .2 inches, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Stay connected with ease and precision with this essential component.