395-066-521-207

Heilind Number:EDA395-066-521-207
Manufacturer:EDAC
Manufacturer Number:395-066-521-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-066-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-066-521-207

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector in sleek black. Designed for optimal functionality, it features a 3A amperage, sturdy UL 94V-0 Thermoplastic Polyester housing, and durable Copper Alloy contact material. With two rows and 66 positions, it allows for seamless integration on your PCB. The .1-inch pitch and .2-inch row spacing ensure precision in assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for various applications. Upgrade your setup with this essential component, perfect for ensuring efficient and secure data transmission.