395-066-521-208

Heilind Number:EDA395-066-521-208
Manufacturer:EDAC
Manufacturer Number:395-066-521-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-066-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-066-521-208

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation with two rows of 66 positions each, ensuring efficient data transfer and power distribution. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it offers durability and reliability in various operating environments, from -40 to 105 °C. The contact material, made of Copper Alloy, guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates precise and secure connections on your PCBs. Perfect for professional and DIY projects alike, it's a must-have component in your electronic toolkit. Upgrade your connectivity solutions with this essential connector for seamless performance.