395-066-521-288

Heilind Number:EDA395-066-521-288
Manufacturer:EDAC
Manufacturer Number:395-066-521-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-066-521-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-066-521-288

Detailed Description

Experience seamless connectivity with our Black Board To Board PCB Connector. This essential component features a straight mount orientation, ensuring easy installation and secure attachment. With a total of 66 positions spread across two rows, it offers ample space for your PCB connections. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability, even in demanding environments. The copper alloy contact material and a pitch of .1 inch ensure efficient and stable data transmission. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB setup with this essential connector for optimal performance and connectivity.