395-066-521-402

Heilind Number:EDA395-066-521-402
Manufacturer:EDAC
Manufacturer Number:395-066-521-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-066-521-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-066-521-402

Detailed Description

Enhance your PCB connections with this sleek and versatile black Board To Board Card Edge Connector. Designed for seamless integration, it features a single row layout with 66 positions, ensuring efficient and reliable data transfer. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The contact material, Copper Alloy, further enhances conductivity for optimal performance. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Its straight mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C ensures reliable operation in various environments. Upgrade your connectivity solutions with this essential component.