395-066-521-404

Heilind Number:EDA395-066-521-404
Manufacturer:EDAC
Manufacturer Number:395-066-521-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-066-521-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-066-521-404

Detailed Description

Enhance connectivity with our Board To Board PCB Connector, designed for seamless integration in electronic devices. Featuring a single row layout with 66 positions, this connector ensures efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers precision in assembly. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for diverse environmental conditions. The straight mount orientation facilitates easy installation. Elevate your PCB interconnection with this high-quality connector.