395-066-521-412

Heilind Number:EDA395-066-521-412
Manufacturer:EDAC
Manufacturer Number:395-066-521-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-066-521-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-066-521-412

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this black connector boasts 66 positions and a single row configuration, perfect for streamlined setups. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in demanding environments. The .1-inch pitch and .2-inch row spacing ensure optimal signal transmission, while the straight mount orientation facilitates easy installation. With an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Elevate your electronic projects with this essential connector, a must-have in any tech enthusiast's arsenal.