395-066-521-478

Heilind Number:EDA395-066-521-478
Manufacturer:EDAC
Manufacturer Number:395-066-521-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-066-521-478
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-066-521-478

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. The sleek black design, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Featuring 66 positions with a compact row spacing of .2 inches and a pitch of .1 inches, it offers seamless integration for your electronic projects. The copper alloy contacts guarantee reliable conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial and commercial applications. Elevate your PCB assembly with this essential component.