395-066-521-503

Heilind Number:EDA395-066-521-503
Manufacturer:EDAC
Manufacturer Number:395-066-521-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-066-521-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-066-521-503

Detailed Description

Enhance connectivity within your electronic devices with this 66-position Card Edge Connector. Designed for seamless board-to-board integration, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With a contact material of Copper Alloy ensuring efficient power transmission, and a pitch of .1 inches for precise alignment, it guarantees reliable performance. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Its straight mount orientation and 2-row configuration make it easy to install, facilitating seamless connections on your PCB. Trust in this connector for secure and efficient data transfer in all your electronic projects.