395-066-521-504

Heilind Number:EDA395-066-521-504
Manufacturer:EDAC
Manufacturer Number:395-066-521-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-066-521-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-066-521-504

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-To-Board PCB Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable power transmission at an amperage of 3 A. The precise .1-inch pitch and .2-inch row spacing accommodate 66 positions, facilitating seamless data transfer. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees optimal performance in diverse environments. Perfect for a variety of applications, this connector is a must-have for your connectivity needs.