395-066-521-507

Heilind Number:EDA395-066-521-507
Manufacturer:EDAC
Manufacturer Number:395-066-521-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-066-521-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-066-521-507

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features an amperage of 3A and a durable housing material of UL 94V-0 Thermoplastic Polyester, ensuring reliable and long-lasting use. With two rows and a total of 66 positions, it offers ample connectivity options. The contact material, made of Copper Alloy, guarantees optimal signal transfer. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Its straight mount orientation and compact pitch make it easy to install, while the card edge connectors ensure secure connections. Upgrade your PCB setup with this essential component for enhanced performance and efficiency.