395-066-521-508

Heilind Number:EDA395-066-521-508
Manufacturer:EDAC
Manufacturer Number:395-066-521-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-066-521-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-066-521-508

Detailed Description

Elevate your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows and 66 positions, this connector offers ample connectivity options for your applications. The contact material, crafted from Copper Alloy, guarantees optimal signal transmission. Its .1-inch pitch and .2-inch row spacing allow for seamless integration on your board. Operating smoothly in temperatures ranging from -40 to 105°C, it is ideal for various environments. Trust in this connector for efficient and secure board-to-board connections, a must-have for any PCB setup.