395-066-521-512

Heilind Number:EDA395-066-521-512
Manufacturer:EDAC
Manufacturer Number:395-066-521-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-066-521-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-066-521-512

Detailed Description

Enhance your electronic connections with this high-quality 66-position Board To Board PCB Connector, designed for seamless integration in your circuitry. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it guarantees secure and efficient performance. With a compact pitch of .1 inches and two rows for streamlined connectivity, this connector is perfect for space-saving applications. Its straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105°C makes it ideal for a variety of environments. Upgrade your PCB setup with this essential component, crafted for durability and precision.