395-066-521-602

Heilind Number:EDA395-066-521-602
Manufacturer:EDAC
Manufacturer Number:395-066-521-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-066-521-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-066-521-602

Detailed Description

Enhance your PCB connectivity with this high-performance black Card Edge Connector. Designed for seamless integration, its 66 positions and 1-row configuration offer ample connectivity options. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures longevity and reliability in diverse operating environments. The contact material, Copper Alloy, guarantees efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections. Operating within a wide temperature range of -40 to 105 °C, it is suitable for various industrial applications. Install with ease in a straight mount orientation for optimal performance. Elevate your PCB assembly with this essential connector.