395-066-521-603

Heilind Number:EDA395-066-521-603
Manufacturer:EDAC
Manufacturer Number:395-066-521-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-066-521-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-066-521-603

Detailed Description

Enhance connectivity within your electronic systems with this versatile Card Edge Connector. Designed for seamless board-to-board PCB connections, it features 66 positions in a single row, facilitating efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing material ensures reliability, even in demanding environments. Copper alloy contacts guarantee optimal conductivity, while a pitch of .1 inch and row spacing of .2 inches enable precise assembly. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector offers both convenience and durability for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component for seamless data transmission.