395-066-521-604

Heilind Number:EDA395-066-521-604
Manufacturer:EDAC
Manufacturer Number:395-066-521-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-066-521-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-066-521-604

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Featuring a sleek black design, it seamlessly integrates into your PCB setup. With a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, this connector ensures reliable power transmission. Its 66 positions, arranged in a single row with a .1-inch pitch and .2-inch row spacing, offer versatile connectivity options. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Trust in its straight mount orientation for easy installation. Upgrade your PCB connections with this essential component.