395-066-521-608

Heilind Number:EDA395-066-521-608
Manufacturer:EDAC
Manufacturer Number:395-066-521-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-066-521-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-066-521-608

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts 66 positions in a single row, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, it offers reliable performance in a wide temperature range (-40 to 105 °C). With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise alignment on your board. The copper alloy contacts provide optimal conductivity, while the straight mount orientation simplifies installation. Elevate your electronic projects with this essential component.