395-066-521-612

Heilind Number:EDA395-066-521-612
Manufacturer:EDAC
Manufacturer Number:395-066-521-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-066-521-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-066-521-612

Detailed Description

Elevate your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless board-to-board integration, it boasts a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester for optimal durability. With a single row configuration and 66 positions, it offers ample connectivity options for your electronic devices. The contact material, made of Copper Alloy, ensures reliable signal transmission, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector guarantees stable performance in any environment. Upgrade your electronics with this essential component.