395-066-521-658

Heilind Number:EDA395-066-521-658
Manufacturer:EDAC
Manufacturer Number:395-066-521-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-066-521-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-066-521-658

Detailed Description

Enhance your PCB connections with our high-quality Black Card Edge Connector. Designed for seamless integration, this connector features 66 positions with a 0.1-inch pitch, ensuring reliable performance in your electronic assemblies. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability, while the Copper Alloy contact material offers optimal conductivity. With a straight mount orientation and a row spacing of 0.2 inches, this connector is easy to install and provides a secure connection. Operating efficiently in temperatures ranging from -40 to 105°C, it is suitable for a wide range of industrial applications. Trust in our connector to deliver consistent and dependable results for your projects.