395-066-521-688

Heilind Number:EDA395-066-521-688
Manufacturer:EDAC
Manufacturer Number:395-066-521-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-066-521-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-066-521-688

Detailed Description

Enhance your electronic connections with this high-performance Board To Board Card Edge Connector. Featuring a sleek black design, this connector offers seamless integration with its straight mount orientation. With a durable UL 94V-0 Thermoplastic Polyester housing and robust Copper Alloy contact material, it ensures reliable conductivity. Boasting 66 positions in a single row layout, it provides ample connectivity for your PCB needs. The .1-inch pitch and .2-inch row spacing offer precise, efficient connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Elevate your electronic projects with this essential component.