395-066-521-802

Heilind Number:EDA395-066-521-802
Manufacturer:EDAC
Manufacturer Number:395-066-521-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-066-521-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-066-521-802

Detailed Description

Easily connect and secure your circuit boards with this sleek, black Board-to-Board PCB Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts. With two rows and 66 positions, it provides ample connectivity options with a pitch of .1 inch and row spacing of .2 inch. Its straight mount orientation ensures a secure and stable fit, while its wide operating temperature range of -40 to 105°C makes it suitable for a variety of environments. Perfect for professional or DIY electronics projects, this connector guarantees reliable and efficient board-to-board connections.