395-066-521-803

Heilind Number:EDA395-066-521-803
Manufacturer:EDAC
Manufacturer Number:395-066-521-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-066-521-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-066-521-803

Detailed Description

Elevate your PCB connectivity with our black Board To Board Card Edge Connector. Designed for optimal performance, this connector features 66 positions in a double-row layout, providing efficient and reliable signal transfer. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures durability and conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality in diverse environments. Whether for industrial or commercial applications, this straight-mount connector is a versatile solution for your connectivity needs.