395-066-521-807

Heilind Number:EDA395-066-521-807
Manufacturer:EDAC
Manufacturer Number:395-066-521-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-066-521-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-066-521-807

Detailed Description

Efficiently connect your PCB components with our 66-position Board To Board PCB Connector. Designed for seamless integration, this connector features a black UL 94V-0 Thermoplastic Polyester housing for reliable performance. With two rows and a .1-inch pitch, it offers optimal connectivity and space-saving benefits. The Copper Alloy contacts ensure secure and durable connections, while the straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for various industrial applications. Trust in this high-quality connector to streamline your PCB assembly process.