395-066-521-812

Heilind Number:EDA395-066-521-812
Manufacturer:EDAC
Manufacturer Number:395-066-521-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-066-521-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-066-521-812

Detailed Description

Enhance connectivity within your electronic applications with this high-quality black Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in demanding environments. With two rows and 66 positions, it offers ample connectivity options, while the straight mount orientation facilitates easy installation. The copper alloy contact material guarantees efficient signal transmission, and with a pitch of .1 inch and row spacing of .2 inch, it enables precise connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of industrial and commercial applications. Upgrade your PCB setups with this essential component for seamless and efficient data transfer.