395-066-521-858

Heilind Number:EDA395-066-521-858
Manufacturer:EDAC
Manufacturer Number:395-066-521-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-066-521-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-066-521-858

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in your electronics projects. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. Featuring two rows and a total of 66 positions, it offers ample connectivity options for your devices. The contacts, crafted from high-quality Copper Alloy, guarantee reliable performance. With a pitch of .1 inches and row spacing of .2 inches, precise and efficient connections are a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Whether you're a professional or a DIY enthusiast, this connector is a must-have for your PCB assembly needs.