395-066-521-878

Heilind Number:EDA395-066-521-878
Manufacturer:EDAC
Manufacturer Number:395-066-521-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-066-521-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-066-521-878

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it offers seamless integration with a wide range of PCBs. Constructed with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable and long-lasting performance. With two rows and 66 positions, it provides ample connectivity options for your circuit boards. The precise .1-inch pitch and .2-inch row spacing make it easy to install and optimize space utilization. Operating smoothly in a temperature range of -40 to 105°C, it's suitable for various environments. Perfect for professional use in industries like electronics, telecommunications, and more. Upgrade your connectivity solutions with this essential component.