395-066-521-888

Heilind Number:EDA395-066-521-888
Manufacturer:EDAC
Manufacturer Number:395-066-521-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-066-521-888
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-066-521-888

Detailed Description

Enhance connectivity within your PCB setup with our Black Card Edge Connector. Designed for optimal performance, this connector features two rows with a total of 66 positions, allowing for seamless data transfer. The housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in operation. Each contact is made from Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is maintained. The straight mount orientation offers easy installation. Operating in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Upgrade your system's connectivity with this essential component.