395-066-523-101

Heilind Number:EDA395-066-523-101
Manufacturer:EDAC
Manufacturer Number:395-066-523-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-066-523-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-066-523-101

Detailed Description

Enhance connectivity in your electronic devices with this sleek Black Card Edge Connector. Engineered for precision, it features 66 positions with a single row design, ensuring seamless communication between circuit boards. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance in a wide operating temperature range of -40 to 105 °C. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. Its straight mount orientation makes installation a breeze, perfect for various PCB applications. Upgrade your electronics with this essential component for seamless board-to-board connections.